Reference Only
SJS820220
Standard Circular Connector RCPT SZ 20; BLUE TRIPLE SPLICE
Datasheet
SJS820220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Shell Size | 8 | |
| Mounting Style | In-Line | |
| Current Rating | 7.5 A | |
| Series | Luminus | |
| Packaging | Each | |
| Color | Blue | |
| Contact Material | Stainless Steel | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Insert Arrangement | 8-3 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.96 | $699.00 | |
| $24.05 | $1,202.50 | |
| $22.63 | $2,263.00 | |
| $20.78 | $5,195.00 | |
| $18.70 | $9,350.00 | |
| $17.78 | $17,780.00 |
Need more?
Associated Parts

Amphenol
Standard Circular Connector PLUG SZ 20; BLUE TRIPLE SPLICE
Amphenol
Circular MIL Spec Contacts PIN 20 GA
Sign in to add projects and notes