Reference Only
SJS820210
Standard Circular Connector RCPT SZ 20; WHITE TRIPLE SPLICE
Datasheet
SJS820210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 8 | |
| Mounting Style | In-Line | |
| Shell Material | Polyamide (PA) | |
| Current Rating | 7.5 A | |
| Series | Luminus | |
| Packaging | Each | |
| Color | White | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Housing Material | Polyamide (PA) | |
| Insert Arrangement | 8-3 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
319In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.93 | $29.93 | |
| $29.62 | $207.34 | |
| $29.32 | $381.16 | |
| $28.11 | $702.75 | |
| $24.99 | $1,249.50 | |
| $21.37 | $2,137.00 | |
| $18.70 | $4,675.00 | |
| $18.50 | $9,250.00 |
Need more?
Associated Parts
Amphenol
Circular MIL Spec Contacts PIN 20 GA

Amphenol
Standard Circular Connector PLUG SZ 20; WHITE TRIPLE SPLICE
Sign in to add projects and notes