Reference Only
SJS820110
Standard Circular Connector PLUG SZ 20; WHITE TRIPLE SPLICE
Datasheet
SJS820110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 3 Position | |
| Mounting Style | In-Line | |
| Current Rating | 7.5 A | |
| Series | Luminus | |
| Packaging | Each | |
| Color | White | |
| Contact Material | Stainless Steel | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.43 | $735.75 | |
| $27.59 | $1,379.50 | |
| $25.73 | $2,573.00 | |
| $23.15 | $5,787.50 | |
| $20.83 | $10,415.00 | |
| $19.80 | $19,800.00 |
Need more?
Associated Parts

Amphenol
Standard Circular Connector RCPT SZ 20; WHITE TRIPLE SPLICE
Sign in to add projects and notes