Reference Only
SJS816600
In-Line Junction Modules SJS SPLICE SIZE 16 SINGLE LESS CONTACTS
Datasheet
SJS816600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | In-Line Junction Modules | |
| MIL Type | MIL-T-81714 II | |
| Product | Single Contact In-Line Splices | |
| Size | 16 | |
| Contact Gender | Without Socket Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Mounting Style | In-Line | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 200 C | |
| Packaging | Each | |
| Current Rating | 13 A | |
| Insulation Material | Polyetherimide | |
| Insulation Resistance | 5 GOhms | |
| Product Type | In-Line Junction Modules | |
| Subcategory | Junction Systems | |
| Part # Aliases | M81714/65-16-1-LC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
99In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.20 | $20.20 | |
| $19.39 | $193.90 | |
| $15.63 | $390.75 | |
| $13.04 | $652.00 | |
| $12.91 | $1,291.00 | |
| $11.83 | $2,957.50 | |
| $11.02 | $5,510.00 | |
| $10.63 | $10,630.00 |
Need more?
My Notes
Sign into see notes.