Reference Only
SJS816200
Standard Circular Connector RCPT SZ 16; RED TRIPLE SPLICE
Datasheet
SJS816200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 11 | |
| Mounting Style | In-Line | |
| Shell Material | Polyamide (PA) | |
| Current Rating | 13 A | |
| Series | Luminus | |
| Packaging | Each | |
| Color | Red | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Housing Material | Polyamide (PA) | |
| Insert Arrangement | 11-3 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.10 | $577.50 | |
| $20.12 | $1,006.00 | |
| $17.62 | $1,762.00 | |
| $16.12 | $4,030.00 | |
| $14.48 | $7,240.00 | |
| $14.21 | $14,210.00 |
Need more?
Associated Parts

Amphenol
Standard Circular Connector Luminus Size 16 3P Inline Plg Panel Mnt
Amphenol
Circular MIL Spec Contacts PIN 16 GA

Amphenol
Standard Circular Connector PLUG SZ 16; RED TRIPLE SPLICE
Sign in to add projects and notes