Reference Only
SJS816120
Standard Circular Connector PLUG SZ 16; BLUE TRIPLE SPLICE
Datasheet
SJS816120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 3 Position | |
| Mounting Style | In-Line | |
| Current Rating | 13 A | |
| Series | Luminus | |
| Packaging | Each | |
| Color | Blue | |
| Contact Material | Stainless Steel | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.53 | $738.25 | |
| $28.31 | $1,415.50 | |
| $25.73 | $2,573.00 | |
| $23.15 | $5,787.50 | |
| $20.83 | $10,415.00 | |
| $19.15 | $19,150.00 |
Need more?
Associated Parts
Amphenol
Circular MIL Spec Contacts CRIMP CONT SKT 16 GA
Sign in to add projects and notes