Reference Only
SJS816100
Standard Circular Connector PLUG SZ 16; RED TRIPLE SPLICE
Datasheet
SJS816100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 11 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Polyamide (PA) | |
| Current Rating | 13 A | |
| Series | Luminus | |
| Packaging | Each | |
| Color | Red | |
| Housing Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Insert Arrangement | 11-3 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.46 | $811.50 | |
| $23.85 | $1,192.50 | |
| $20.22 | $2,022.00 | |
| $18.20 | $4,550.00 | |
| $16.38 | $8,190.00 | |
| $14.74 | $14,740.00 |
Need more?
Associated Parts
Amphenol
Circular MIL Spec Contacts CRIMP CONT SKT 16 GA

Amphenol
Standard Circular Connector RCPT SZ 16; RED TRIPLE SPLICE
Sign in to add projects and notes