Reference Only

SJS720210

Standard Circular Connector 1 POS SIZE 20 RECP. YELLOW

Manufacturer:

Mfr Part:
SJS720210

TTI Part:
SJS720210

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions1 Position
Contact GenderWithout Pin Contacts
Shell Size6
Mounting StyleFree Hanging
Shell MaterialPolyamide (PA)
Current Rating7.5 A
SeriesLuminus
PackagingEach
ColorYellow
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialPolyamide (PA)
Insert Arrangement6-1
Mating StylePush-Pull
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.83$545.75
$12.11$605.50
$11.73$1,173.00
$11.38$2,845.00
$11.27$5,635.00
$11.15$11,150.00
Need more?

Associated Parts

SJS840310 Amphenol

Amphenol

Standard Circular Connector Luminus Size 16 3P Inline Plug
SJS720110 Amphenol

Amphenol

Standard Circular Connector 1 POS SIZE 20 PLUG YELLOW
M39029/58-363 Amphenol
Circular MIL Spec Contacts PIN 20 GA
Sign in to add projects and notes