Reference Only
SJS720200
Standard Circular Connector REC SZ 20 SINGLE SPLICE GREEN
Datasheet
SJS720200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 1 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 6 | |
| Mounting Style | Free Hanging | |
| Shell Material | Polyamide (PA) | |
| Current Rating | 7.5 A | |
| Series | Luminus | |
| Packaging | Each | |
| Color | Green | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Housing Material | Polyamide (PA) | |
| Insert Arrangement | 6-1 | |
| Mating Style | Push-Pull | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
36In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.41 | $29.41 | |
| $25.20 | $252.00 | |
| $23.97 | $599.25 | |
| $20.56 | $1,028.00 | |
| $18.31 | $1,831.00 | |
| $17.06 | $4,265.00 | |
| $16.64 | $8,320.00 | |
| $16.28 | $16,280.00 |
Need more?
Associated Parts

Amphenol
Standard Circular Connector Luminus Size 16 3P Inline Recpt

Amphenol
Standard Circular Connector 1 POS SIZE 20 PLUG GREEN
Amphenol
Circular MIL Spec Contacts PIN 20 GA
Sign in to add projects and notes