Reference Only
SJS720110
Standard Circular Connector 1 POS SIZE 20 PLUG YELLOW
Datasheet
SJS720110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 1 Position | |
| Mounting Style | Free Hanging | |
| Shell Material | Polyamide (PA) | |
| Current Rating | 7.5 A | |
| Series | Luminus | |
| Packaging | Each | |
| Color | Yellow | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Mating Style | Push-Pull | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
608In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.36 | $29.36 | |
| $29.07 | $203.49 | |
| $28.78 | $374.14 | |
| $28.01 | $700.25 | |
| $23.73 | $1,186.50 | |
| $20.97 | $2,097.00 |
Need more?
Associated Parts

Amphenol
Standard Circular Connector Luminus Size 16 3P Inline Rec Panel Mnt

Amphenol
Standard Circular Connector 1 POS SIZE 20 RECP. YELLOW
Sign in to add projects and notes