Reference Only

SJS720100

Standard Circular Connector 1 POS SIZE 20 PLUG GREEN

Manufacturer:

Mfr Part:
SJS720100

TTI Part:
SJS720100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions1 Position
Contact GenderWithout Socket Contacts
Shell Size6
Mounting StyleFree Hanging
Shell MaterialPolyamide (PA)
Current Rating7.5 A
SeriesLuminus
PackagingEach
ColorGreen
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialPolyamide (PA)
Insert Arrangement6-1
Mating StylePush-Pull
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

91In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.32$39.32
$38.93$272.51
$38.55$501.15
$31.98$799.50
$30.62$1,531.00
$28.09$2,809.00
$22.13$5,532.50
$21.64$10,820.00
Need more?

Associated Parts

SJS720200 Amphenol

Amphenol

Standard Circular Connector REC SZ 20 SINGLE SPLICE GREEN
SJS840311 Amphenol

Amphenol

Standard Circular Connector SJS 3#16 PLUG INLINE/PANEL W/C
Sign in to add projects and notes