Reference Only
SJS708190
Standard Circular Connector 8P SZ 22 Shell SZ 7 Jamnut Rear PNL MNT
Datasheet
SJS708190 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 7 | |
| Mounting Style | Panel | |
| Shell Material | Polyamide (PA) | |
| Diameter | 5.74 mm | |
| Series | Luminus | |
| Packaging | Each | |
| Housing Material | Polyamide (PA) | |
| Insert Arrangement | 7-8 | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
27In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.05 | $53.05 | |
| $45.10 | $451.00 | |
| $41.13 | $1,028.25 | |
| $38.48 | $1,924.00 | |
| $36.16 | $3,616.00 | |
| $32.84 | $8,210.00 | |
| $32.13 | $16,065.00 |
Need more?
Sign in to add projects and notes