Reference Only
SJS616210
Circular MIL Spec Connector QUICK DISCONNECT RCPT SIZE 16
Datasheet
SJS616210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 03-16 | |
| Product | Receptacles | |
| Shell Size | 3 | |
| Shell Style | In-Line | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | TV | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.00 | $775.00 | |
| $29.73 | $1,486.50 | |
| $28.80 | $2,880.00 | |
| $26.05 | $6,512.50 | |
| $23.45 | $11,725.00 | |
| $21.68 | $21,680.00 |
Need more?
Sign in to add projects and notes