Reference Only

SJS616200

Standard Circular Connector 3P Pin Recept Sz 16 BACC63DF0316PA

Manufacturer:

Mfr Part:
SJS616200

TTI Part:
SJS616200

EDA / CAD Models

Alternate Part Number

BACC63DF0316PA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions1 Position
Contact GenderWithout Pin Contacts
Shell Size11
Mounting StyleFree Hanging
Shell MaterialPolyamide (PA)
Current Rating13 A
SeriesLuminus
PackagingEach
ColorRed
Housing GenderFemale
Housing MaterialPolyamide (PA)
Insert Arrangement11-1
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.92$723.00
$26.15$1,307.50
$23.36$2,336.00
$21.45$5,362.50
$21.24$10,620.00
$21.03$21,030.00
Need more?
Sign in to add projects and notes