Reference Only
SJS520200
Circular MIL Spec Connector QUICK DISCONNECT RCPT SIZE 20
Datasheet
SJS520200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 1 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 01-20 | |
| Product | Receptacles | |
| Shell Size | 1 | |
| Shell Style | In-Line | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | TV | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
471In Stock
615 expected on from 04-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.88 | $28.88 | |
| $28.59 | $142.95 | |
| $25.12 | $628.00 | |
| $23.24 | $1,162.00 | |
| $20.63 | $2,063.00 | |
| $18.05 | $4,512.50 | |
| $17.87 | $8,935.00 | |
| $17.69 | $17,690.00 |
Need more?
Sign in to add projects and notes