Reference Only
SJS520100
Circular MIL Spec Connector QUICK DISCONNECT PLUG SIZE 20
Datasheet
SJS520100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 1 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 01-20 | |
| Product | Connectors | |
| Shell Size | 1 | |
| Shell Style | In-Line | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | TV | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
248
On Order
248 expected 01-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.85 | $796.25 | |
| $27.14 | $1,357.00 | |
| $25.35 | $2,535.00 | |
| $23.98 | $5,995.00 | |
| $23.74 | $11,870.00 | |
| $23.50 | $23,500.00 |
Need more?
Sign in to add projects and notes