Reference Only
SJS516200
Standard Circular Connector 1P Receptacle Sz 16 BACC63DH0116PB
Datasheet
SJS516200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Series | Luminus | |
| Packaging | Each | |
| Color | Blue | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.63 | $615.75 | |
| $21.72 | $1,086.00 | |
| $19.36 | $1,936.00 | |
| $18.11 | $4,527.50 | |
| $17.62 | $8,810.00 | |
| $17.18 | $17,180.00 |
Need more?
My Notes
Sign into see notes.