Reference Only
SJS512200
Standard Circular Connector 1 POS SIZE 12 RECP. BLUE
Datasheet
SJS512200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Termination Style | Crimp | |
| Current Rating | 23 A | |
| Series | Luminus | |
| Packaging | Each | |
| Color | Blue | |
| Contact Material | Stainless Steel | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.59 | $714.75 | |
| $26.20 | $1,310.00 | |
| $25.61 | $2,561.00 | |
| $24.66 | $6,165.00 | |
| $23.50 | $11,750.00 | |
| $17.75 | $17,750.00 |
Need more?
Associated Parts
Amphenol
Circular MIL Spec Contacts CONT SZ 12 QPL PIN

Amphenol
USB Connectors INSERT/REMOVAL TOOL
Sign in to add projects and notes