Reference Only

SJS512100

Standard Circular Connector 1 POS SIZE 12 PLUG BLUE

Manufacturer:

Mfr Part:
SJS512100

TTI Part:
SJS512100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions1 Position
Contact GenderSocket (Female)
Shell Size7
Mounting StyleIn-Line
Shell MaterialPolyamide (PA)
Diameter1.14 mm
Current Rating23 A
SeriesLuminus
PackagingEach
ColorBlue
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialPolyamide (PA)
Insert Arrangement7-1
Length3.07 mm
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.00$775.00
$28.69$1,434.50
$26.84$2,684.00
$25.42$6,355.00
$22.90$11,450.00
$20.38$20,380.00
Need more?

Associated Parts

M39029/56-353 Amphenol
Circular MIL Spec Contacts CONT SZ 12 QPL SKT
USBFODE Amphenol

Amphenol

USB Connectors INSERT/REMOVAL TOOL
Sign in to add projects and notes