Reference Only
SJS503170
Standard Circular Connector 3 Pin SZ 22 Oval Flange Mount
Datasheet
SJS503170 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Shell Size | 5 | |
| Mounting Style | Panel | |
| Termination Style | Through Hole | |
| Diameter | 8.23 mm | |
| Series | Luminus | |
| Packaging | Each | |
| Color | Black | |
| Housing Gender | Female | |
| Housing Material | Nickel | |
| Mounting Type | Flange with Mounting Holes | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.23 | $730.75 | |
| $28.84 | $1,442.00 | |
| $27.16 | $2,716.00 | |
| $26.16 | $6,540.00 | |
| $24.69 | $12,345.00 | |
| $24.41 | $24,410.00 |
Need more?
My Notes
Sign into see notes.