Reference Only
SJS450350
Standard Circular Connector Wire tie SZ 7 backshell
Datasheet
SJS450350 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 7 | |
| Accessory Type | Strain Relief | |
| Series | Luminus | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hong Kong (China) |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
408In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.33 | $9.33 | |
| $9.23 | $18.46 | |
| $8.18 | $81.80 | |
| $6.50 | $162.50 | |
| $6.11 | $305.50 | |
| $5.61 | $561.00 | |
| $5.19 | $1,297.50 | |
| $5.04 | $2,520.00 |
Need more?
Sign in to add projects and notes