Reference Only
SJS450250
Standard Circular Connector SJSMOUNTING CRADLE SCREW MOUNT
Datasheet
SJS450250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 7 | |
| Mounting Style | Screw | |
| Accessory Type | Cradle | |
| Series | Luminus | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16In Stock
250 expected on from 31-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.50 | $45.50 | |
| $38.68 | $386.80 | |
| $35.86 | $896.50 | |
| $33.26 | $1,663.00 | |
| $27.94 | $2,794.00 | |
| $24.15 | $6,037.50 | |
| $21.74 | $10,870.00 | |
| $19.57 | $19,570.00 |
Need more?
Sign in to add projects and notes