Reference Only
SJS450100
Standard Circular Connector MountCradleShellSz8
Datasheet
SJS450100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 8 | |
| Mounting Style | Screw | |
| Accessory Type | Cradle | |
| Series | Luminus | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
104In Stock
100 expected 03-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.79 | $19.79 | |
| $19.59 | $97.95 | |
| $16.82 | $168.20 | |
| $15.77 | $394.25 | |
| $15.02 | $751.00 | |
| $14.30 | $1,430.00 | |
| $13.40 | $3,350.00 | |
| $12.76 | $6,380.00 |
Need more?
Sign in to add projects and notes