Reference Only
SJS445000
Standard Circular Connector Luminus Mounting Cradle Shell Size A
Datasheet
SJS445000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 8 | |
| Accessory Type | Cradle | |
| Series | Luminus | |
| Packaging | Each | |
| Color | White | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
428In Stock
250 expected 09-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.92 | $26.92 | |
| $26.64 | $133.20 | |
| $23.01 | $230.10 | |
| $20.33 | $508.25 | |
| $17.78 | $889.00 | |
| $15.77 | $1,577.00 | |
| $14.47 | $3,617.50 | |
| $13.73 | $6,865.00 |
Need more?
Sign in to add projects and notes