Reference Only
SJS406120
Standard Circular Connector SJS406120 6 pos 12AWG Rec
Datasheet
SJS406120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 14 | |
| Mounting Style | Cable | |
| Diameter | 24.7 mm | |
| Series | Luminus | |
| Packaging | Each | |
| Housing Gender | Female | |
| Housing Material | Polyetherimide (PEI) | |
| Insert Arrangement | 14-6 | |
| Length | 22.3 mm | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $82.98 | $2,074.50 | |
| $82.16 | $4,108.00 | |
| $81.34 | $8,134.00 | |
| $80.54 | $20,135.00 | |
| $79.74 | $39,870.00 | |
| $78.95 | $78,950.00 |
Need more?
My Notes
Sign into see notes.