Reference Only
SJS406110
Standard Circular Connector Inline Mated Pair
Datasheet
SJS406110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 14 | |
| Mounting Style | Cable | |
| Diameter | 24.7 mm | |
| Series | Luminus | |
| Packaging | Each | |
| Housing Gender | Male | |
| Housing Material | Polyetherimide (PEI) | |
| Insert Arrangement | 14-6 | |
| Length | 22.3 mm | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $92.90 | $2,322.50 | |
| $91.98 | $4,599.00 | |
| $79.48 | $7,948.00 | |
| $70.10 | $17,525.00 | |
| $62.00 | $31,000.00 | |
| $58.43 | $58,430.00 |
Need more?
Sign in to add projects and notes