Reference Only
SJS322601
In-Line Junction Modules TERMINAL JUNCTION MODULE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | In-Line Junction Modules | |
| MIL Type | MIL-T-81714 II | |
| Product | Dual Contact In-Line Splices | |
| Size | 22 | |
| Contact Gender | Without Socket Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Mounting Style | In-Line | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 200 C | |
| Packaging | Each | |
| Current Rating | 5 A | |
| Insulation Material | Polyetherimide | |
| Insulation Resistance | 5 GOhms | |
| Product Type | In-Line Junction Modules | |
| Series | Terminal Junction System | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
481In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.95 | $15.95 | |
| $13.29 | $1,329.00 | |
| $10.23 | $5,115.00 | |
| $10.12 | $10,120.00 | |
| $10.02 | $25,050.00 | |
| $9.92 | $49,600.00 | |
| $9.09 | $90,900.00 | |
| $8.18 | $204,500.00 |
Need more?
Sign in to add projects and notes