Reference Only
SJS320600
In-Line Junction Modules TERMINAL JUNCTION MODULE
Datasheet
SJS320600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | In-Line Junction Modules | |
| MIL Type | MIL-T-81714 II | |
| Product | Single Contact In-Line Splices | |
| Size | 20 | |
| Contact Gender | Without Socket Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Mounting Style | In-Line | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 200 C | |
| Packaging | Each | |
| Current Rating | 7.5 A | |
| Insulation Material | Polyetherimide | |
| Insulation Resistance | 5 GOhms | |
| Product Type | In-Line Junction Modules | |
| Series | Terminal Junction System | |
| Subcategory | Junction Systems | |
| Withstanding Voltage | 1.5 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Contact a Sales Representative
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.49 | $10.49 | |
| $8.74 | $874.00 | |
| $6.73 | $3,365.00 | |
| $6.66 | $6,660.00 | |
| $6.59 | $16,475.00 | |
| $6.53 | $32,650.00 | |
| $5.98 | $59,800.00 | |
| $5.38 | $134,500.00 |
Need more?
Sign in to add projects and notes