Reference Only

SJS316601

In-Line Junction Modules TERMINAL JUNCTION MODULE

Manufacturer:

Mfr Part:
SJS316601

TTI Part:
SJS316601

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryIn-Line Junction Modules
MIL TypeMIL-T-81714 II
ProductDual Contact In-Line Splices
Size16
Contact GenderWithout Socket Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Mounting StyleIn-Line
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 200 C
PackagingEach
Current Rating13 A
Insulation MaterialPolyetherimide
Insulation Resistance5 GOhms
Product TypeIn-Line Junction Modules
SeriesTerminal Junction System
SubcategoryJunction Systems

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes