Reference Only
SJS257100
Standard Circular Connector MOUNTING CRADLE Shell Sz 5 SCREW MNT
Datasheet
SJS257100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Mounting Style | Panel | |
| Accessory Type | Cradle | |
| Series | Luminus | |
| Packaging | Each | |
| Color | Black | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Nylon | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
90In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.17 | $29.17 | |
| $28.87 | $144.35 | |
| $25.30 | $253.00 | |
| $23.71 | $592.75 | |
| $21.98 | $1,099.00 | |
| $20.21 | $2,021.00 | |
| $17.80 | $4,450.00 | |
| $17.30 | $8,650.00 |
Need more?
Sign in to add projects and notes