Reference Only
SJS257000
Standard Circular Connector MOUNTING CRADLE Shell Sz 5 TAPE MNT
Datasheet
SJS257000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Mounting Style | Panel | |
| Accessory Type | Cradle | |
| Series | Luminus | |
| Packaging | Each | |
| Color | White | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Nylon | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
261In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.12 | $25.12 | |
| $24.84 | $124.20 | |
| $21.17 | $211.70 | |
| $18.81 | $470.25 | |
| $17.00 | $850.00 | |
| $16.11 | $1,611.00 | |
| $15.28 | $3,820.00 | |
| $14.88 | $7,440.00 |
Need more?
Sign in to add projects and notes