Reference Only
SJS0511120P
Standard Circular Contacts 11 position, size 28 l size 5, receptacl
Datasheet
SJS0511120P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Size | 5 | |
| Contact Material | Brass | |
| Wire Gauge | 28 AWG | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Product | Contacts | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.08 | $1,327.00 | |
| $52.55 | $2,627.50 | |
| $52.02 | $5,202.00 | |
| $51.49 | $12,872.50 | |
| $50.97 | $25,485.00 | |
| $50.46 | $50,460.00 |
Need more?
Sign in to add projects and notes