Reference Only
SJP022000
Socket Junction Modules SeriesIIBrdMntSkt Junction Modules
Datasheet
SJP022000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Socket Junction Modules | |
| MIL Type | MIL-T-81714 II | |
| Product | Socket Junction Modules | |
| Size | 22 | |
| Number of Positions | 20 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 200 C | |
| Packaging | Kit | |
| Body Material | Polyetherimide | |
| Class | D | |
| Current Rating | 5 A | |
| Insulation Resistance | 5 GOhms | |
| Product Type | Socket Junction Modules | |
| Series | Module | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $175.95 | $4,398.75 | |
| $168.38 | $8,419.00 | |
| $166.60 | $16,660.00 | |
| $164.75 | $41,187.50 | |
| $163.12 | $81,560.00 | |
| $161.50 | $161,500.00 |
Need more?
Sign in to add projects and notes