Reference Only

SJM020401

Socket Junction Modules TERMINAL JUNCTION

Manufacturer:

Mfr Part:
SJM020401

TTI Part:
SJM020401

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySocket Junction Modules
MIL TypeMIL-T-81714 II
ProductSocket Junction Modules
Size20
Number of Positions12 Position
Contact GenderWithout Socket Contacts
Mounting StyleDIN Rail
Contact MaterialCopper Alloy
Contact PlatingGold
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 200 C
PackagingEach
Body MaterialPolyetherimide
ClassD
Current Rating13 A
Insulation Resistance5 GOhms
Product TypeSocket Junction Modules
SeriesModule
SubcategoryJunction Systems
Part # AliasesM81714/60-20-04-LC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.