Reference Only

SJE020025

Socket Junction Modules Series II, Elect Skt Junction Modules

Manufacturer:

Mfr Part:
SJE020025

TTI Part:
SJE020025

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySocket Junction Modules
MIL TypeMIL-T-81714 II
ProductElectronic Modules - Resistor
Size20
Number of Positions10 Position
Contact GenderWithout Socket Contacts
Mounting StyleDIN Rail
Contact MaterialCopper Alloy
Contact PlatingGold
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 200 C
PackagingEach
Body MaterialPolyetherimide
ClassD
Current Rating7.5 A
Insulation Resistance5 GOhms
Product TypeSocket Junction Modules
SeriesModule
SubcategoryJunction Systems
Part # AliasesM81714/26

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536908585
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$212.81$5,320.25
$210.70$10,535.00
$208.61$20,861.00
$206.55$51,637.50
$204.50$102,250.00
$202.48$202,480.00
Need more?

My Notes

Sign into see notes.