
SJE020009
Socket Junction Modules Electronic Module Assembly 5 Diode
Datasheet
SJE020009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Socket Junction Modules | |
| MIL Type | MIL-T-81714 II | |
| Product | Electronic Modules - Diode | |
| Size | 20 | |
| Number of Positions | 10 Position | |
| Contact Gender | Without Socket Contacts | |
| Mounting Style | DIN Rail | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 200 C | |
| Packaging | Each | |
| Body Material | Polyetherimide | |
| Class | D | |
| Current Rating | 7.5 A | |
| Insulation Resistance | 5 GOhms | |
| Product Type | Socket Junction Modules | |
| Series | Terminal Junction System | |
| Subcategory | Junction Systems | |
| Part # Aliases | M81714/26 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
29In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $184.72 | $184.72 | |
| $181.45 | $907.25 | |
| $179.65 | $1,796.50 | |
| $177.87 | $4,446.75 | |
| $176.11 | $8,805.50 | |
| $174.37 | $17,437.00 | |
| $172.64 | $43,160.00 | |
| $170.93 | $85,465.00 |
Need more?
Sign in to add projects and notes