Reference Only
SIMML0000PN
Rectangular MIL Spec Connectors SIM MODULE
Datasheet
SIMML0000PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Modular Interconnect Systems | |
| Contact Gender | Pin (Male) | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
21In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.35 | $16.35 | |
| $14.06 | $140.60 | |
| $12.55 | $627.50 | |
| $11.68 | $1,168.00 | |
| $11.56 | $2,890.00 | |
| $10.75 | $5,375.00 | |
| $10.57 | $10,570.00 | |
| $10.47 | $20,940.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes