Reference Only
SIMM1220PN
Rectangular MIL Spec Connectors SIM MODULE
Datasheet
EN4165A12-201NA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Modular Connectors - Push Pull | |
| Number of Positions | 12 Position | |
| Termination Style | Crimp | |
| Mounting Style | PCB Mount | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| MIL Type | MIL-STD-810 | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Contact Size | #20 | |
| Current Rating | 7.5 A | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 45 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.31 | $1,273.95 | |
| $26.86 | $2,417.40 | |
| $24.72 | $3,337.20 | |
| $23.95 | $6,466.50 | |
| $19.64 | $10,605.60 | |
| $18.81 | $19,468.35 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
45 available now at ttieurope.com
Sign in to add projects and notes