Reference Only
SIME3023PN
Rectangular MIL Spec Connectors SZ 23 MALE MODULE LC peripheral sealing
Datasheet
SIME3023PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Modular Interconnect Systems | |
| Number of Positions | 30 Position | |
| Number of Rows | 5 Row | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| MIL Type | EN4165 | |
| Series | SIM2B2 | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Current Rating | 5 A | |
| Housing Material | Thermoplastic | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | Arinc 809 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 45 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $105.30 | $4,738.50 | |
| $100.28 | $9,025.20 | |
| $95.50 | $12,892.50 | |
| $93.05 | $25,123.50 | |
| $90.56 | $48,902.40 | |
| $89.66 | $92,798.10 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
35 available now at ttieurope.com
Sign in to add projects and notes