Reference Only
SIME2022SC
Rectangular MIL Spec Connectors MODULE FOR CRIMPED CONTACTS
Datasheet
EN4165A20-222CB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Modular Interconnect Systems | |
| Number of Positions | 20 Position | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Contact Material | Copper | |
| Contact Size | 22 | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 45 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.30 | $958.50 | |
| $20.19 | $1,817.10 | |
| $18.60 | $2,511.00 | |
| $17.90 | $4,833.00 | |
| $17.14 | $9,255.60 | |
| $16.61 | $17,191.35 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes