Reference Only
SIME2022SB
Rectangular MIL Spec Connectors MODULE FOR CRIMPED CONTACTS
Datasheet
EN4165A20-222BB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Modular Interconnect Systems | |
| Number of Positions | 20 Position | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Contact Material | Copper | |
| Contact Size | 22 | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
46In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.04 | $37.04 | |
| $31.49 | $314.90 | |
| $29.58 | $739.50 | |
| $29.29 | $1,318.05 | |
| $28.73 | $2,585.70 | |
| $27.50 | $3,712.50 | |
| $25.73 | $6,947.10 | |
| $25.04 | $13,521.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes