Reference Only

SIME2022PN

Rectangular MIL Spec Connectors SZ 22 MALE MODULE LC

Manufacturer:

Mfr Part:
EN4165A20-222NA

TTI Part:
SIME2022PN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRectangular MIL Spec Connectors
ProductModular Interconnect Systems
Number of Positions20 Position
Number of Rows4 Row
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingGold
MIL TypeEN4165
SeriesSIM2B2
Mounting AngleStraight
PackagingEach
Contact MaterialCopper Alloy
Current Rating5 A
Housing MaterialThermoplastic
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 175 C
Minimum Operating Temperature- 55 C
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
TradenameArinc 809
Part # AliasesEN4165A20222NA

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
60 available now at ttieurope.com
Sign in to add projects and notes