Reference Only

SIME2022PB

Rectangular MIL Spec Connectors Module For crimped contacts Pin With peripheral sealing 20 contacts #22 Supplied without contact Polarization B

Manufacturer:

Mfr Part:
SIME2022PB

TTI Part:
SIME2022PB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRectangular MIL Spec Connectors
ProductModular Interconnect Systems
Number of Positions20 Position
Number of Rows4 Row
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingGold
Mounting AngleStraight
PackagingEach
Contact MaterialCopper Alloy
Contact Size22
Current Rating5 A
Housing MaterialThermoplastic (TP)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 175 C
Minimum Operating Temperature- 55 C
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.81$35.81
$33.07$330.70
$30.31$757.75
$30.01$1,350.45
$26.85$2,416.50
$26.34$3,555.90
$24.69$6,666.30
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.