SIME1220PNR Amphenol Air LB France

SIME1220PNR

Rectangular MIL Spec Connectors 12P Sz 20 SIM Module w/ Peripheral Seal

Manufacturer:

Mfr Part:
SIME1220PNR

TTI Part:
SIME1220PNR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRectangular MIL Spec Connectors
Number of Positions8 Position
Termination StyleThrough Hole
Mounting StylePCB Mount
SeriesSIM
PackagingEach
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.