Reference Only

SIME1220PN

Rectangular MIL Spec Connectors SZ 20 MALE MODULE LC

Manufacturer:

Mfr Part:
EN4165A12-202NA

TTI Part:
SIME1220PN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRectangular MIL Spec Connectors
ProductModular Interconnect Systems
Number of Positions12 Position
Number of Rows3 Row
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingGold
MIL TypeEN4165
SeriesSIM2B2
Mounting AngleStraight
PackagingEach
Contact MaterialCopper Alloy
Current Rating7.5 A
Housing MaterialThermoplastic
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 175 C
Minimum Operating Temperature- 55 C
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
TradenameArinc 809
Part # AliasesEN4165A12202NA

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 45 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.31$1,273.95
$26.86$2,417.40
$24.72$3,337.20
$23.95$6,466.50
$21.98$11,869.20
$21.01$21,745.35
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
11 available now at ttieurope.com
Sign in to add projects and notes