Reference Only

SIME0816SB

Rectangular MIL Spec Connectors MODULE FOR CRIMPED CONTACTS

Manufacturer:

Mfr Part:
EN4165A08-162BB

TTI Part:
SIME0816SB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRectangular MIL Spec Connectors
ProductModular Interconnect Systems
Number of Positions8 Position
Number of Rows3 Row
Termination StyleCrimp
Mounting StylePCB Mount
Contact GenderSocket (Female)
Contact PlatingGold
SeriesSIME
Mounting AngleStraight
PackagingEach
Contact MaterialCopper Alloy
Contact Size16
Current Rating13 A
Housing MaterialThermoplastic (TP)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 175 C
Minimum Operating Temperature- 55 C
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Part # AliasesEN4165A08162BB

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 45 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.22$2,529.90
$54.64$4,917.60
$52.96$7,149.60
$51.58$13,926.60
$47.93$25,882.20
$46.48$48,106.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes