Reference Only
SIMAD67V
Rectangular MIL Spec Connectors Cover + Chimney Clicker nut plug 4 Modules Metallic Shielded Olive drab cadmium
Datasheet
SIMAD67V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Accessories | |
| Contact Plating | Gold | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $308.66 | $3,086.60 | |
| $305.60 | $7,640.00 | |
| $285.06 | $14,253.00 | |
| $267.76 | $26,776.00 | |
| $258.94 | $64,735.00 | |
| $255.77 | $127,885.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes