Reference Only
SIMAD37K
Rectangular MIL Spec Connectors MODULE FOR CRIMPED CONTACTS
Datasheet
SIMAD37K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Accessories | |
| Packaging | Each | |
| Housing Material | Aluminum | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $331.60 | $3,316.00 | |
| $328.31 | $8,207.75 | |
| $325.06 | $16,253.00 | |
| $315.87 | $31,587.00 | |
| $306.53 | $76,632.50 | |
| $299.88 | $149,940.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes