Reference Only
SIM2S2A44
Rectangular MIL Spec Connectors Mono Module Code C Green
Datasheet
SIM2S2A44 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Accessories | |
| MIL Type | EN4165 | |
| Series | SIM2 | |
| Packaging | Each | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Part # Aliases | EN416525CC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.00 | $6.00 | |
| $5.58 | $55.80 | |
| $5.40 | $108.00 | |
| $3.85 | $385.00 | |
| $3.57 | $892.50 | |
| $3.51 | $1,755.00 | |
| $3.43 | $3,430.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes