Reference Only
SIM2S2A42
Rectangular MIL Spec Connectors Mono Module Code A Red
Datasheet
SIM2S2A42 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Accessories | |
| MIL Type | EN4165 | |
| Series | SIM2 | |
| Packaging | Each | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Part # Aliases | EN416525CA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.06 | $6.06 | |
| $6.00 | $60.00 | |
| $5.34 | $106.80 | |
| $3.82 | $382.00 | |
| $3.52 | $880.00 | |
| $3.43 | $1,715.00 | |
| $3.31 | $3,310.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes